-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3255
|
Newark | Res, Thick Film, 4K75, 1%, 0.5W, 1210, Resistance:4.75Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Vishay CRCW12104K75FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 193 |
|
$0.0310 | Buy Now |
DISTI #
42K4187
|
Newark | Res, Thick Film, 4K75, 1%, 0.5W, 1210, Reel, Resistance:4.75Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12104K75FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
84AC1254
|
Newark | Crcw1210 100 4K75 1% Et1 E3 |Vishay CRCW12104K75FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
CRCW12104K75FKEA
|
Avnet Americas | Res Thick Film 1210 4.75K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW12104K75FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
DISTI #
CRCW12104K75FKEA
|
Avnet Americas | Res Thick Film 1210 4.75K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW12104K75FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
DISTI #
53K3255
|
Avnet Americas | Res Thick Film 1210 4.75K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 53K3255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 193 Partner Stock |
|
$0.0540 | Buy Now |
DISTI #
71-CRCW1210-4.75K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 4.75Kohms 1% RoHS: Compliant | 11893 |
|
$0.0210 / $0.2400 | Buy Now |
DISTI #
V72:2272_09225423
|
Arrow Electronics | Res Thick Film 1210 4.75K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1643 Container: Cut Strips | Americas - 157 |
|
$0.0059 / $0.0143 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 4.75 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0181 / $0.0197 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12104K75FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12104K75FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12104K75FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12104K75FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12104K751%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12104K75FKEA vs CLF12104K751%100PPM/KNS |
WF10P4751FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12104K75FKEA vs WF10P4751FTL |
RTT124751FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW12104K75FKEA vs RTT124751FP4 |
CLF12104K751%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12104K75FKEA vs CLF12104K751%100PPM/KKB8 |
RMC-204751FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW12104K75FKEA vs RMC-204751FR |
CR1/44751FV | Fixed Resistor, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12104K75FKEA vs CR1/44751FV |
RTT124751FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW12104K75FKEA vs RTT124751FTP |
RK73H2EGBK4751F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12104K75FKEA vs RK73H2EGBK4751F |
RK73H2ERTBK4751F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12104K75FKEA vs RK73H2ERTBK4751F |
RMC-204751FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW12104K75FKEA vs RMC-204751FB |