-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7053
|
Newark | Res, Thick Film, 8R2, 5%, 0.33W, 1210, Reel, Resistance:8.2Ohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12108R20JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
CRCW12108R20JNEA
|
Avnet Americas | CRCW1210 200 8R2 5% ET1 e3 - Tape and Reel (Alt: CRCW12108R20JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 | Buy Now |
DISTI #
71-CRCW1210J-8.2-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 8.2ohms 5% RoHS: Compliant | 0 |
|
$0.0200 / $0.1700 | Order Now |
|
Future Electronics | 8.2 Ohms ±5% 0.5W, 1/2W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0157 | Buy Now |
DISTI #
66431248
|
Verical | Res Thick Film 1210 8.2 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 435 Package Multiple: 1 Date Code: 2306 | Americas - 1231 |
|
$0.0384 / $0.0399 | Buy Now |
|
Quest Components | 2800 |
|
$0.0280 / $0.1400 | Buy Now | |
DISTI #
CRCW12108R20JNEA
|
TTI | Thick Film Resistors - SMD 1/2watt 8.2ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0224 / $0.0281 | Buy Now |
DISTI #
CRCW12108R20JNEA
|
Avnet Abacus | SMD Chip Resistor, 8.2 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW12108R20JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802700910636
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1231 |
|
$0.0326 / $0.0473 | Buy Now |
DISTI #
C1S803605058687
|
Chip1Stop | Res Thick Film 1210 8.2 Ohm 5% 1/2W ±200ppm/℃ Molded SMD Paper T/R RoHS: Compliant | 5 |
|
$0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12108R20JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12108R20JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12108R20JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12108R20JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-078R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12108R20JNEA vs RC1210JR-078R2L |
AA1210JR-078R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12108R20JNEA vs AA1210JR-078R2L |
AC1210JR-078R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12108R20JNEA vs AC1210JR-078R2L |
CRCW12108R20JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12108R20JNEA vs CRCW12108R20JNTA |
RPC1210JT8R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12108R20JNEA vs RPC1210JT8R20 |