Part Details for CRCW121095R3FKEA by Vishay Intertechnologies
Overview of CRCW121095R3FKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121095R3FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3555
|
Newark | Resistor, Thick Film, 95.3 Ohm, 500Mw, 1%, Resistance:95.3Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121095R3FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
53K3554
|
Newark | Resistor, Thick Film, 95.3 Ohm, 500Mw, 1%, Resistance:95.3Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121095R3FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
CRCW121095R3FKEA
|
Avnet Americas | CRCW1210 100 95R3 1% ET1 e3 - Tape and Reel (Alt: CRCW121095R3FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 | Buy Now |
DISTI #
71-CRCW1210-95.3-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 95.3ohms 1% RoHS: Compliant | 13298 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
Part Details for CRCW121095R3FKEA
CRCW121095R3FKEA CAD Models
CRCW121095R3FKEA Part Data Attributes
|
CRCW121095R3FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121095R3FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121095R3FKEA
This table gives cross-reference parts and alternative options found for CRCW121095R3FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121095R3FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-95R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW121095R3FKEA vs CR1210-2W-95R3FT |
AF1210FR-0795R3L | Fixed Resistor, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121095R3FKEA vs AF1210FR-0795R3L |
RMC1/4K95R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW121095R3FKEA vs RMC1/4K95R3FB |
CRCW121095R3FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW121095R3FKEA vs CRCW121095R3FKTA |
PWR14F95R3TEU | Fixed Resistor, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW121095R3FKEA vs PWR14F95R3TEU |
RK73H2EXTDD95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121095R3FKEA vs RK73H2EXTDD95R3F |
RK73H2ETTDD95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121095R3FKEA vs RK73H2ETTDD95R3F |
RK73H2ETBK95R3F | RES,SMT,THICK FILM,95.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CRCW121095R3FKEA vs RK73H2ETBK95R3F |
RK73H2ETTED95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121095R3FKEA vs RK73H2ETTED95R3F |
CRB32TR95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CRCW121095R3FKEA vs CRB32TR95R3F |