Part Details for CRCW121815R0JNTK by Vishay Intertechnologies
Overview of CRCW121815R0JNTK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121815R0JNTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3701
|
Newark | Crcw1218 15 5% 200 Rt9 Rohs Compliant: No |Vishay CRCW121815R0JNTK Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1840 | Buy Now |
DISTI #
CRCW121815R0JNTK
|
Avnet Americas | RES THKFLM 1218 0.05 OHM 200% 15 RT9 SMD - Tape and Reel (Alt: CRCW121815R0JNTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1794 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1308 | Buy Now |
DISTI #
CRCW121815R0JNTK
|
Avnet Americas | RES THKFLM 1218 0.05 OHM 200% 15 RT9 SMD - Tape and Reel (Alt: CRCW121815R0JNTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1794 | Buy Now |
Part Details for CRCW121815R0JNTK
CRCW121815R0JNTK CAD Models
CRCW121815R0JNTK Part Data Attributes:
|
CRCW121815R0JNTK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121815R0JNTK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121815R0JNTK
This table gives cross-reference parts and alternative options found for CRCW121815R0JNTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121815R0JNTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR181WJ0150T5E | Fixed Resistor, Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW121815R0JNTK vs WR181WJ0150T5E |
RC1218J150 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Synton-Tech Corp | CRCW121815R0JNTK vs RC1218J150 |
WHPC1218-15RJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 15ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRCW121815R0JNTK vs WHPC1218-15RJT4 |