There are no models available for this part yet.
Overview of CRCW12181K30FKEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW12181K30FKEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43C5356
|
Newark | Resistor, metal Glaze,1.3Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1218-Case Rohs Compliant: Yes |Vishay CRCW12181K30FKEK RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now | |
DISTI #
CRCW12181K30FKEK
|
Avnet Americas | CRCW1218 100 1K3 1% ET9 E3 - Tape and Reel (Alt: CRCW12181K30FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 | Buy Now | |
DISTI #
71-CRCW1218-1.3K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1.3Kohms 1% RoHS: Compliant | 1162 |
|
$0.0990 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0973 | Buy Now | ||
Bristol Electronics | 3371 |
|
RFQ | ||||
Quest Components | 2696 |
|
$0.1400 / $0.7000 | Buy Now |
CAD Models for CRCW12181K30FKEK by Vishay Intertechnologies
Part Data Attributes for CRCW12181K30FKEK by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1218
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12181K30FKEK
This table gives cross-reference parts and alternative options found for CRCW12181K30FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12181K30FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1218FT1K30 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | CRCW12181K30FKEK vs RMCW1218FT1K30 |
CLF12181K31%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW12181K30FKEK vs CLF12181K31%100PPM/KNB16 |
RMC-281301FK | RES,SMT,NON-SPECIFIED,1.3K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CRCW12181K30FKEK vs RMC-281301FK |
CLF12181K31%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW12181K30FKEK vs CLF12181K31%100PPM/KNB4 |
RMC-281301FB | RES,SMT,NON-SPECIFIED,1.3K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CRCW12181K30FKEK vs RMC-281301FB |
WK73R2JRTTE1301F | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CRCW12181K30FKEK vs WK73R2JRTTE1301F |
MR18X1301FQL | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12181K30FKEK vs MR18X1301FQL |
WR181WF1301T5E | Fixed Resistor, Thick Film, 1W, 1300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12181K30FKEK vs WR181WF1301T5E |
WR181WF1301T4E | Fixed Resistor, Thick Film, 1W, 1300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12181K30FKEK vs WR181WF1301T4E |
CR1218F1K3E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW12181K30FKEK vs CR1218F1K3E04 |