Part Details for CRCW121820K0FKEK by Vishay Intertechnologies
Overview of CRCW121820K0FKEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121820K0FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW121820K0FKEK
|
Avnet Americas | Res Thick Film 1218 20K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW121820K0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
71-CRCW121820K0FKEK
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1218 100 20K 1% ET9 e3 RoHS: Compliant | 0 |
|
$0.1240 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0875 | Buy Now |
DISTI #
CRCW121820K0FKEK
|
Avnet Americas | Res Thick Film 1218 20K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW121820K0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
CRCW121820K0FKEK
|
Avnet Americas | Res Thick Film 1218 20K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW121820K0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
CRCW121820K0FKEK
|
Avnet Abacus | Res Thick Film 1218 20K Ohm 1% 1W �100ppm/�C Molded SMD SMD Blister T/R (Alt: CRCW121820K0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW121820K0FKEK
CRCW121820K0FKEK CAD Models
CRCW121820K0FKEK Part Data Attributes
|
CRCW121820K0FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121820K0FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121820K0FKEK
This table gives cross-reference parts and alternative options found for CRCW121820K0FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121820K0FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR18X2002FTL | RESISTOR, 1W, 1%, 100ppm, 20000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121820K0FKEK vs WR18X2002FTL |
RC1218F2002 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | CRCW121820K0FKEK vs RC1218F2002 |
RC1218FK-0720KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW121820K0FKEK vs RC1218FK-0720KP |
CR1218F20KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW121820K0FKEK vs CR1218F20KD50 |
WHPC1218-20KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 20000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRCW121820K0FKEK vs WHPC1218-20KFT4 |
CR1218F20KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW121820K0FKEK vs CR1218F20KE04 |
MR18X2002FQL | Fixed Resistor, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121820K0FKEK vs MR18X2002FQL |
9C12181W2002FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218 | YAGEO Corporation | CRCW121820K0FKEK vs 9C12181W2002FKPF5 |
RMC-282002FK | RES,SMT,NON-SPECIFIED,20K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CRCW121820K0FKEK vs RMC-282002FK |
AF1218FK-0720KL | Fixed Resistor, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW121820K0FKEK vs AF1218FK-0720KL |