Part Details for CRCW12184R75FNTK by Vishay Intertechnologies
Overview of CRCW12184R75FNTK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12184R75FNTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12184R75FNTK
|
Avnet Americas | Res Thick Film 1218 4.75 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW12184R75FNTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1123 | Buy Now |
Part Details for CRCW12184R75FNTK
CRCW12184R75FNTK CAD Models
CRCW12184R75FNTK Part Data Attributes
|
CRCW12184R75FNTK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12184R75FNTK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12184R75FNTK
This table gives cross-reference parts and alternative options found for CRCW12184R75FNTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12184R75FNTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218FK-074R75 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12184R75FNTK vs RC1218FK-074R75 |
RC1218FKG114R75 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12184R75FNTK vs RC1218FKG114R75 |