Part Details for CRCW1218649RFKEK by Vishay Intertechnologies
Overview of CRCW1218649RFKEK by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1218649RFKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C5404
|
Newark | Resistor, metal Glaze,649Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1218-Case Rohs Compliant: Yes |Vishay CRCW1218649RFKEK RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
CRCW1218649RFKEK
|
Avnet Americas | CRCW1218 100 649R 1% ET9 e3 - Tape and Reel (Alt: CRCW1218649RFKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1985 | Buy Now |
DISTI #
71-CRCW1218-649-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 649ohms 1% RoHS: Compliant | 0 |
|
$0.0880 / $0.5000 | Order Now |
|
Future Electronics | Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.0991 | Buy Now |
|
Bristol Electronics | 3468 |
|
RFQ | ||
DISTI #
CRCW1218649RFKEK
|
Avnet Abacus | Res Thick Film 1218 649 Ohm 1% 1W �100ppm/�C Molded SMD SMD Blister T/R (Alt: CRCW1218649RFKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802700688560
|
Chip1Stop | Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/C Molded Wide Terminal SMD Automotive Blister T/R RoHS: Compliant | 4 |
|
$0.0808 | Buy Now |
Part Details for CRCW1218649RFKEK
CRCW1218649RFKEK CAD Models
CRCW1218649RFKEK Part Data Attributes
|
CRCW1218649RFKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1218649RFKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1218649RFKEK
This table gives cross-reference parts and alternative options found for CRCW1218649RFKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1218649RFKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-286490FK | RES,SMT,NON-SPECIFIED,649 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CRCW1218649RFKEK vs RMC-286490FK |
AC1218FK-07649RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218649RFKEK vs AC1218FK-07649RL |
WR181WF6490T4E | Fixed Resistor, Thick Film, 1W, 649ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1218649RFKEK vs WR181WF6490T4E |
AF1218FK-07649RL | Fixed Resistor, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218649RFKEK vs AF1218FK-07649RL |
MR18X6490FGL | Fixed Resistor, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218649RFKEK vs MR18X6490FGL |
RC1218FK-07649RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218649RFKEK vs RC1218FK-07649RL |
232273576491L | Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW1218649RFKEK vs 232273576491L |
MR18X6490FQL | Fixed Resistor, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218649RFKEK vs MR18X6490FQL |
RMC-286490FB | RES,SMT,NON-SPECIFIED,649 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CRCW1218649RFKEK vs RMC-286490FB |
CLF1218649R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW1218649RFKEK vs CLF1218649R1%100PPM/KNS |