Part Details for CRCW121875R0JNEK by Vishay Intertechnologies
Overview of CRCW121875R0JNEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121875R0JNEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW121875R0JNEK
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW121875R0JNEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0834 | Buy Now |
DISTI #
CRCW121875R0JNEK
|
Avnet Abacus | SMD Chip Resistor, 75 Ohm, � 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose (Alt: CRCW121875R0JNEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 12MM GURT, 1 WATT RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 92000 |
|
$0.0800 | Buy Now |
Part Details for CRCW121875R0JNEK
CRCW121875R0JNEK CAD Models
CRCW121875R0JNEK Part Data Attributes
|
CRCW121875R0JNEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121875R0JNEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121875R0JNEK
This table gives cross-reference parts and alternative options found for CRCW121875R0JNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121875R0JNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1218-75RJT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW121875R0JNEK vs WHPC1218-75RJT4 |
WR181WJ0750T5E | Fixed Resistor, Thick Film, 1W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW121875R0JNEK vs WR181WJ0750T5E |
CR1218J75RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW121875R0JNEK vs CR1218J75RD50 |
RC1218J750 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Synton-Tech Corp | CRCW121875R0JNEK vs RC1218J750 |
CR1218J75RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW121875R0JNEK vs CR1218J75RE04 |
WHPC1218-75RJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 75ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRCW121875R0JNEK vs WHPC1218-75RJT4 |