-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7503
|
Newark | Crcw2010-Hp 200 100K 5% E02 E3 Rohs Compliant: Yes |Vishay CRCW2010100KJNEFHP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1910 | Buy Now |
DISTI #
CRCW2010100KJNEFHP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2010100KJNEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0782 / $0.1559 | Buy Now |
DISTI #
CRCW2010100KJNEFHP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2010100KJNEFHP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1227 / $0.1518 | Buy Now |
DISTI #
71-CRCW2010100KJNEFH
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 100Kohms 5% High Power AEC-Q200 RoHS: Compliant | 5150 |
|
$0.1040 / $0.5000 | Buy Now |
|
Future Electronics | CRCW Series 2010 1 W 100 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
CRCW2010100KJNEFHP
|
TTI | Thick Film Resistors - SMD 1watt 100Kohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 108000 In Stock |
|
$0.0960 / $0.1070 | Buy Now |
DISTI #
CRCW2010100KJNEFHP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2010100KJNEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0782 / $0.1559 | Buy Now |
DISTI #
CRCW2010100KJNEFHP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2010100KJNEFHP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1227 / $0.1518 | Buy Now |
DISTI #
CRCW2010100KJNEFHP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2010100KJNEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0782 / $0.1559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW2010100KJNEFHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2010100KJNEFHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |