Part Details for CRCW201010R0FKTF by Vishay Intertechnologies
Overview of CRCW201010R0FKTF by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW201010R0FKTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3098
|
Newark | Thick Film Chip Resistor, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW201010R0FKTF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1270 | Buy Now |
DISTI #
CRCW201010R0FKTF
|
Avnet Americas | CRCW2010 10 1% 100 R02 - Tape and Reel (Alt: CRCW201010R0FKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 | Buy Now |
DISTI #
71-CRCW2010-10
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 10ohms 1% RoHS: Not Compliant | 1952 |
|
$0.0770 / $0.5100 | Buy Now |
|
Future Electronics | Res Thick Film 2010 10 Ohm 1% 0.75W(3/4W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0834 / $0.0860 | Buy Now |
DISTI #
66954675
|
Verical | Res Thick Film 2010 10 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2310 | Americas - 3841 |
|
$0.0979 / $0.1111 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2010 | 12560 |
|
$0.0985 / $0.5630 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2010 | 6400 |
|
$0.1126 / $0.5630 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2010 | 5808 |
|
$0.1126 / $0.5630 | Buy Now |
Part Details for CRCW201010R0FKTF
CRCW201010R0FKTF CAD Models
CRCW201010R0FKTF Part Data Attributes
|
CRCW201010R0FKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201010R0FKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW201010R0FKTF
This table gives cross-reference parts and alternative options found for CRCW201010R0FKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW201010R0FKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA201010R0FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW201010R0FKTF vs RCA201010R0FKEF |
CRCW201010R0FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW201010R0FKTF vs CRCW201010R0FKEF |