Part Details for CRCW201010R5FKEF by Vishay Intertechnologies
Overview of CRCW201010R5FKEF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW201010R5FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P4362
|
Newark | Crcw2010 100 10R5 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW201010R5FKEF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
CRCW201010R5FKEF
|
Avnet Americas | RES THKFLM 2010 10R5 OHM 1% 100 E02 E3 SMD - Tape and Reel (Alt: CRCW201010R5FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
DISTI #
71-CRCW201010R5FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 10.5ohms 1% RoHS: Compliant | 0 |
|
$0.0390 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0280 | Buy Now |
|
Quest Components | 168 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
CRCW201010R5FKEF
|
Avnet Americas | RES THKFLM 2010 10R5 OHM 1% 100 E02 E3 SMD - Tape and Reel (Alt: CRCW201010R5FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
Part Details for CRCW201010R5FKEF
CRCW201010R5FKEF CAD Models
CRCW201010R5FKEF Part Data Attributes:
|
CRCW201010R5FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201010R5FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.5ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |