Part Details for CRCW2010110KFKEF by Vishay Intertechnologies
Overview of CRCW2010110KFKEF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2010110KFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3616
|
Newark | Resistor, Thick Film, 110Kohm, 500Mw, 1%, Resistance:110Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW2010110KFKEF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
CRCW2010110KFKEF
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2010110KFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
DISTI #
71-CRCW2010110KFKEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 110Kohms 1% 100ppm RoHS: Compliant | 9388 |
|
$0.0280 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
CRCW2010110KFKEF
|
TTI | Thick Film Resistors - SMD 3/4watt 110Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0274 / $0.0303 | Buy Now |
DISTI #
CRCW2010110KFKEF
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2010110KFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
DISTI #
CRCW2010110KFKEF
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2010110KFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
DISTI #
CRCW2010110KFKEF
|
Avnet Abacus | SMD Chip Resistor, 110 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW2010110KFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW2010110KFKEF
CRCW2010110KFKEF CAD Models
CRCW2010110KFKEF Part Data Attributes
|
CRCW2010110KFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2010110KFKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW2010110KFKEF
This table gives cross-reference parts and alternative options found for CRCW2010110KFKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2010110KFKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR10FTEQ1103 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CRCW2010110KFKEF vs MCPWR10FTEQ1103 |
CRCW2010100110K1%R02 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRCW2010110KFKEF vs CRCW2010100110K1%R02 |
RPC2010FT110K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW2010110KFKEF vs RPC2010FT110K |
PWR20F1103TEQ | Fixed Resistor, 0.75W, 110000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW2010110KFKEF vs PWR20F1103TEQ |