-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3656
|
Newark | Res, Thick Film, 150R, 1%, 0.75W, 2010, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400V Rohs Compliant: Yes |Vishay CRCW2010150RFKEF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3375 |
|
$0.0250 | Buy Now |
DISTI #
69AK8390
|
Newark | Res, 150R, 1%, 0.75W, 2010, Thick Film Rohs Compliant: Yes |Vishay CRCW2010150RFKEF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0630 / $0.0750 | Buy Now |
DISTI #
42K3573
|
Newark | Res, Thick Film, 150R, 1%, 0.75W, 2010, Reel, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW2010150RFKEF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
CRCW2010150RFKEF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2010150RFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
DISTI #
53K3656
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K3656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3375 Partner Stock |
|
$0.0600 / $0.2600 | Buy Now |
DISTI #
71-CRCW2010-150-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 150ohms 1% RoHS: Compliant | 19023 |
|
$0.0270 / $0.2500 | Buy Now |
|
Future Electronics | CRCW Series 2010 0.75 W 150 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0258 / $0.0290 | Buy Now |
|
Bristol Electronics | 8120 |
|
RFQ | ||
|
Bristol Electronics | 3969 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 150OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2010 | 3175 |
|
$0.0597 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW2010150RFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2010150RFKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for CRCW2010150RFKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2010150RFKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR10FTEQ1500N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CRCW2010150RFKEF vs MCPWR10FTEQ1500N |
PWR20F1500TEQ | Fixed Resistor, 0.75W, 150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW2010150RFKEF vs PWR20F1500TEQ |