Part Details for CRCW2010150RFKTF by Vishay Intertechnologies
Overview of CRCW2010150RFKTF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2010150RFKTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C0274
|
Newark | Res, Thick Film, 150R, 1%, 0.75W, 2010, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400V Rohs Compliant: No |Vishay CRCW2010150RFKTF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
CRCW2010150RFKTF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2010150RFKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.1038 | Buy Now |
DISTI #
71-CRCW2010-150
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 150ohms 1% RoHS: Not Compliant | 0 |
|
$0.0960 / $0.5500 | Order Now |
|
Future Electronics | CRCW Series 2010 0.75 W 150 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0942 / $0.1030 | Buy Now |
|
Bristol Electronics | 7342 |
|
RFQ | ||
|
Quest Components | 2606 |
|
$0.1174 / $0.5870 | Buy Now | |
DISTI #
CRCW2010150RFKTF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2010150RFKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.1038 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
DISTI #
CRCW2010150RFKTF
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW2010150RFKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW2010150RFKTF
CRCW2010150RFKTF CAD Models
CRCW2010150RFKTF Part Data Attributes:
|
CRCW2010150RFKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2010150RFKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW2010150RFKTF
This table gives cross-reference parts and alternative options found for CRCW2010150RFKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2010150RFKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR10FTEQ1500N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CRCW2010150RFKTF vs MCPWR10FTEQ1500N |
PWR20F1500TEQ | Fixed Resistor, 0.75W, 150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW2010150RFKTF vs PWR20F1500TEQ |