Part Details for CRCW201015K0FKTF by Vishay Intertechnologies
Overview of CRCW201015K0FKTF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW201015K0FKTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3138
|
Newark | Res, Aec-Q200, 15K, 1%, 0.75W, 2010, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400V Rohs Compliant: No |Vishay CRCW201015K0FKTF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1270 | Buy Now |
DISTI #
CRCW201015K0FKTF
|
Avnet Americas | Res Thick Film 2010 15K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW201015K0FKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.1038 | Buy Now |
DISTI #
71-CRCW2010-15K
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 15Kohms 1% RoHS: Not Compliant | 0 |
|
$0.0960 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0841 | Buy Now |
|
Bristol Electronics | 7366 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 2010 | 4148 |
|
$0.0812 / $0.4060 | Buy Now |
Part Details for CRCW201015K0FKTF
CRCW201015K0FKTF CAD Models
CRCW201015K0FKTF Part Data Attributes
|
CRCW201015K0FKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201015K0FKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW201015K0FKTF
This table gives cross-reference parts and alternative options found for CRCW201015K0FKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW201015K0FKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20F1502TEQ | Fixed Resistor, 0.75W, 15000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW201015K0FKTF vs PWR20F1502TEQ |