Part Details for CRCW201015R0FKEF by Vishay Intertechnologies
Overview of CRCW201015R0FKEF by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW201015R0FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8669
|
Newark | Res, 15Ohm, Aec-Q200, 0.75W, 2010 Rohs Compliant: Yes |Vishay CRCW201015R0FKEF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0840 / $0.1080 | Buy Now |
DISTI #
43C5518
|
Newark | Resistor, metal Glaze,15Ohms,400Wv,1+/-% Tol,-100,100Ppm-Tc,2010-Case Rohs Compliant: Yes |Vishay CRCW201015R0FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
CRCW201015R0FKEF
|
Avnet Americas | CRCW2010 100 15R 1% E02 e3 - Tape and Reel (Alt: CRCW201015R0FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 | Buy Now |
DISTI #
71-CRCW2010-15-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 15ohms 1% RoHS: Compliant | 13758 |
|
$0.0280 / $0.2400 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 3/4watt 15ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0676 / $0.0757 | Buy Now |
DISTI #
66287684
|
Verical | Res Thick Film 2010 15 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 205 Package Multiple: 1 Date Code: 2303 | Americas - 1990 |
|
$0.0287 | Buy Now |
DISTI #
CRCW201015R0FKEF
|
TTI | Thick Film Resistors - SMD 3/4watt 15ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0440 | Buy Now |
DISTI #
CRCW201015R0FKEF
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW201015R0FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802700296873
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No | 1990 |
|
$0.0289 / $0.0526 | Buy Now |
|
New Advantage Corporation | CRCW2010 100 15R 1% E02 E3 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 64000 |
|
$0.0400 | Buy Now |
Part Details for CRCW201015R0FKEF
CRCW201015R0FKEF CAD Models
CRCW201015R0FKEF Part Data Attributes
|
CRCW201015R0FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201015R0FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |