Part Details for CRCW201015R0FKEFHP by Vishay Intertechnologies
Overview of CRCW201015R0FKEFHP by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW201015R0FKEFHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8670
|
Newark | Res, 15 Ohm, Aec-Q200, 1W, 2010 Rohs Compliant: Yes |Vishay CRCW201015R0FKEFHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2870 |
|
$0.2360 / $0.4550 | Buy Now |
DISTI #
52X1901
|
Newark | Crcw2010-Hp 100 15R 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW201015R0FKEFHP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
CRCW201015R0FKEFHP
|
Avnet Americas | CRCW2010-HP 100 15R 1% E02 E3 - Tape and Reel (Alt: CRCW201015R0FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 | Buy Now |
DISTI #
71-CRCW201015R0FKEFH
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 15ohms 1% High Power AEC-Q200 RoHS: Compliant | 6115 |
|
$0.1140 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1138 | Buy Now |
DISTI #
CRCW201015R0FKEFHP
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW201015R0FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW201015R0FKEFHP
CRCW201015R0FKEFHP CAD Models
CRCW201015R0FKEFHP Part Data Attributes
|
CRCW201015R0FKEFHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201015R0FKEFHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |