Part Details for CRCW201018K0JNEF by Vishay Intertechnologies
Overview of CRCW201018K0JNEF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW201018K0JNEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C5541
|
Newark | Resistor, metal Glaze,18Kohms,400Wv,5+/-% Tol,-200,200Ppm-Tc,2010-Case Rohs Compliant: Yes |Vishay CRCW201018K0JNEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
51P0809
|
Newark | Resistor, Thick Film, 18Kohm, 500Mw, 5%, Resistance:18Kohm, Resistance Tolerance:± 5%, Power Rating:400Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400Vrohs Compliant: Yes |Vishay CRCW201018K0JNEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
CRCW201018K0JNEF
|
Avnet Americas | CRCW2010 200 18K 5% E02 e3 - Tape and Reel (Alt: CRCW201018K0JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 | Buy Now |
DISTI #
71-CRCW2010J-18K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 18Kohms 5% RoHS: Compliant | 11295 |
|
$0.0280 / $0.2800 | Buy Now |
|
Future Electronics | Res Thick Film 2010 18K Ohm 5% 3/4W ±200ppm/°C Molded SMD Blister T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0286 / $0.0303 | Buy Now |
DISTI #
CRCW201018K0JNEF
|
TTI | Thick Film Resistors - SMD 3/4watt 18Kohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0267 / $0.0314 | Buy Now |
DISTI #
CRCW201018K0JNEF
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW201018K0JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609149987
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 219 |
|
$0.1263 | Buy Now |
DISTI #
C1S803605109185
|
Chip1Stop | Res Thick Film 2010 18K Ohm 5% 0.75W(3/4W) ±200ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 5 |
|
$0.2525 | Buy Now |
Part Details for CRCW201018K0JNEF
CRCW201018K0JNEF CAD Models
CRCW201018K0JNEF Part Data Attributes
|
CRCW201018K0JNEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201018K0JNEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CRCW201018K0JNEF
This table gives cross-reference parts and alternative options found for CRCW201018K0JNEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW201018K0JNEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW201018K0JNTF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW201018K0JNEF vs CRCW201018K0JNTF |