Part Details for CRCW20101K82FKTF by Vishay Intertechnologies
Overview of CRCW20101K82FKTF by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW20101K82FKTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3972
|
Newark | Crcw2010 1.82K 1% 100 R02 Rohs Compliant: No |Vishay CRCW20101K82FKTF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1270 | Buy Now |
DISTI #
CRCW20101K82FKTF
|
Avnet Americas | SMD Chip Resistor, 1.82 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW20101K82FKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.1038 | Buy Now |
DISTI #
71-CRCW20101K82FKTF
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2010 1.82K 1% 100 R02 RoHS: Compliant | 0 |
|
$0.0910 / $0.4300 | Order Now |
DISTI #
V79:2366_26232216
|
Arrow Electronics | Res Thick Film 2010 1.82K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 12000 |
|
$0.0609 / $0.1978 | Buy Now |
DISTI #
V36:1790_09254247
|
Arrow Electronics | Res Thick Film 2010 1.82K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2324 | Americas - 4000 |
|
$0.0764 | Buy Now |
DISTI #
V72:2272_09254247
|
Arrow Electronics | Res Thick Film 2010 1.82K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 4000 |
|
$0.1998 / $0.2061 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0757 | Buy Now |
DISTI #
59182859
|
Verical | Res Thick Film 2010 1.82K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1949 | Americas - 12000 |
|
$0.0609 / $0.1340 | Buy Now |
DISTI #
69116888
|
Verical | Res Thick Film 2010 1.82K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2324 | Americas - 4000 |
|
$0.0764 | Buy Now |
DISTI #
60234028
|
Verical | Res Thick Film 2010 1.82K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2140 | Americas - 4000 |
|
$0.1998 / $0.2043 | Buy Now |
Part Details for CRCW20101K82FKTF
CRCW20101K82FKTF CAD Models
CRCW20101K82FKTF Part Data Attributes:
|
CRCW20101K82FKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20101K82FKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW20101K82FKTF
This table gives cross-reference parts and alternative options found for CRCW20101K82FKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20101K82FKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20F1821TEQ | Fixed Resistor, 0.75W, 1820ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW20101K82FKTF vs PWR20F1821TEQ |