Part Details for CRCW20101K96FKEF by Vishay Intertechnologies
Overview of CRCW20101K96FKEF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW20101K96FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3596
|
Newark | Res, Thick Film, 1K96, 1%, 0.75W, 2010, Resistance:1.96Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:5Mmrohs Compliant: Yes |Vishay CRCW20101K96FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
CRCW20101K96FKEF
|
Avnet Americas | CRCW2010 100 1K96 1% E02 e3 - Tape and Reel (Alt: CRCW20101K96FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
71-CRCW20101K96FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 1.96Kohms 1% RoHS: Compliant | 4415 |
|
$0.0280 / $0.2600 | Buy Now |
|
Future Electronics | CRCW Series 2010 0.75 W 1.96 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0300 / $0.0317 | Buy Now |
|
Bristol Electronics | 6933 |
|
RFQ | ||
DISTI #
CRCW20101K96FKEF
|
TTI | Thick Film Resistors - SMD 3/4watt 1.96Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0277 / $0.0355 | Buy Now |
DISTI #
CRCW20101K96FKEF
|
Avnet Abacus | SMD Chip Resistor, 1.96 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW20101K96FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW20101K96FKEF
CRCW20101K96FKEF CAD Models
CRCW20101K96FKEF Part Data Attributes
|
CRCW20101K96FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20101K96FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1960ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW20101K96FKEF
This table gives cross-reference parts and alternative options found for CRCW20101K96FKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20101K96FKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR10FTEQ1961 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1960ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRCW20101K96FKEF vs PWR10FTEQ1961 |
CRCW20101K96FKTF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1960ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW20101K96FKEF vs CRCW20101K96FKTF |
RPC2010FT1K96 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1960ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW20101K96FKEF vs RPC2010FT1K96 |