Part Details for CRCW20101M00FKEFHP by Vishay Intertechnologies
Overview of CRCW20101M00FKEFHP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW20101M00FKEFHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7495
|
Newark | Crcw2010-Hp 100 1M0 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW20101M00FKEFHP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
CRCW20101M00FKEFHP
|
Avnet Americas | Res Thick Film 2010 1M Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW20101M00FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.1561 | Buy Now |
DISTI #
71-CRCW20101M00FKEFH
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1Mohms 1% High Power AEC-Q200 RoHS: Compliant | 50463 |
|
$0.0960 / $0.5100 | Buy Now |
|
Future Electronics | CRCW2010-HP 100 1M0 1% E02 E3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1380 / $0.1480 | Buy Now |
DISTI #
CRCW20101M00FKEFHP
|
Avnet Americas | Res Thick Film 2010 1M Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW20101M00FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.1561 | Buy Now |
DISTI #
CRCW20101M00FKEFHP
|
Avnet Americas | Res Thick Film 2010 1M Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW20101M00FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.1561 | Buy Now |
DISTI #
CRCW20101M00FKEFHP
|
Avnet Abacus | Res Thick Film 2010 1M Ohm 1% 1W �100ppm/�C Molded SMD SMD Blister T/R (Alt: CRCW20101M00FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 18400 |
|
RFQ |
Part Details for CRCW20101M00FKEFHP
CRCW20101M00FKEFHP CAD Models
CRCW20101M00FKEFHP Part Data Attributes
|
CRCW20101M00FKEFHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20101M00FKEFHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW20101M00FKEFHP
This table gives cross-reference parts and alternative options found for CRCW20101M00FKEFHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20101M00FKEFHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC2010FT1M00-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRCW20101M00FKEFHP vs RPC2010FT1M00-HP |