Part Details for CRCW20102K70FKEFHP by Vishay Intertechnologies
Overview of CRCW20102K70FKEFHP by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW20102K70FKEFHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1261
|
Newark | Res Hp Thkflm 2010 2.7 Ohm 1% 1W 100Ppm/ C Smd |Vishay CRCW20102K70FKEFHP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.1140 / $0.1290 | Buy Now |
DISTI #
24T7523
|
Newark | Res, Aec-Q200, Thick Film, 2K7, 1W, 2010, Resistance:2.7Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW20102K70FKEFHP Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1070 | Buy Now |
DISTI #
65AC3488
|
Newark | Res, Aec-Q200, Thick Film, 2K7, 1W, 2010, Resistance:2.7Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW20102K70FKEFHP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1650 | Buy Now |
DISTI #
CRCW20102K70FKEFHP
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW20102K70FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.1561 | Buy Now |
DISTI #
CRCW20102K70FKEFHP
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW20102K70FKEFHP) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
24T7523
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: 24T7523) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 4 Days Container: Reel | 8000 Partner Stock |
|
$0.1890 | Buy Now |
DISTI #
71-CRCW20102K70FKEFH
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 2.7Kohms 1% High Power AEC-Q200 RoHS: Compliant | 7184 |
|
$0.1100 / $0.5800 | Buy Now |
DISTI #
V36:1790_09540787
|
Arrow Electronics | Res Thick Film 2010 2.7K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2334 | Americas - 12000 |
|
$0.1000 / $0.1180 | Buy Now |
DISTI #
V72:2272_09540787
|
Arrow Electronics | Res Thick Film 2010 2.7K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2334 Container: Cut Strips | Americas - 1807 |
|
$0.1192 / $0.5535 | Buy Now |
|
Future Electronics | CRCW-HP Series 2010 1 W 2.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1100 / $0.1180 | Buy Now |
Part Details for CRCW20102K70FKEFHP
CRCW20102K70FKEFHP CAD Models
CRCW20102K70FKEFHP Part Data Attributes:
|
CRCW20102K70FKEFHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20102K70FKEFHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |