Part Details for CRCW20102R20JNEFHP by Vishay Intertechnologies
Overview of CRCW20102R20JNEFHP by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW20102R20JNEFHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T8753
|
Newark | Crcw2010-Hp 200 2R2 5% E02 E3 Rohs Compliant: Yes |Vishay CRCW20102R20JNEFHP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2390 | Buy Now |
DISTI #
87AJ7334
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 1W, 2.2Ohm, 400V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 2010 |Vishay CRCW20102R20JNEFHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.8770 | Buy Now |
DISTI #
CRCW20102R20JNEFHP
|
Avnet Americas | Res Thick Film 2010 2.2 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW20102R20JNEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1119 / $0.2326 | Buy Now |
DISTI #
71-CRCW20102R20JNEFH
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 2.2ohms 5% High Power AEC-Q200 RoHS: Compliant | 9502 |
|
$0.1550 / $0.7300 | Buy Now |
DISTI #
V72:2272_09540510
|
Arrow Electronics | Res Thick Film 2010 2.2 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2346 Container: Cut Strips | Americas - 3900 |
|
$0.1755 / $0.4709 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1695 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 2.2 ohm ±5% - 0.75W - TCR: ±200ppm/°C - 2010 - Tape&Reel |
1490 Partner Stock |
|
$0.1703 / $0.5987 | Buy Now |
DISTI #
74085904
|
Verical | Res Thick Film 2010 2.2 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 33 Package Multiple: 1 Date Code: 2346 | Americas - 3900 |
|
$0.4709 | Buy Now |
DISTI #
CRCW20102R20JNEFHP
|
Avnet Americas | Res Thick Film 2010 2.2 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW20102R20JNEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1119 / $0.2326 | Buy Now |
DISTI #
VISHAY CRCW20102R20JNEFHP
|
PEI Genesis | Fixed Resistor | 1490 |
|
Buy Now |
Part Details for CRCW20102R20JNEFHP
CRCW20102R20JNEFHP CAD Models
CRCW20102R20JNEFHP Part Data Attributes:
|
CRCW20102R20JNEFHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20102R20JNEFHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |