CRCW20103R30JNEF
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW20103R30JNEF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW20103R30JNEF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 59M7074
Newark Res, Thick Film, 3R3, 5%, 0.75W, 2010, Reel, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW20103R30JNEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0610
  • 5,000 $0.0560
  • 10,000 $0.0490
  • 20,000 $0.0420
  • 30,000 $0.0340
$0.0340 / $0.0610 Buy Now
DISTI # CRCW20103R30JNEF
Avnet Americas CRCW2010 200 3R3 5% E02 e3 - Tape and Reel (Alt: CRCW20103R30JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0259
$0.0259 Buy Now
DISTI # 71-CRCW2010J-3.3-E3
Mouser Electronics Thick Film Resistors - SMD 3/4watt 3.3ohms 5% RoHS: Compliant 41092
  • 1 $0.2100
  • 10 $0.0770
  • 100 $0.0490
  • 1,000 $0.0440
  • 4,000 $0.0350
  • 8,000 $0.0290
  • 24,000 $0.0280
$0.0280 / $0.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks 0
  • 4,000 $0.0280
$0.0280 Buy Now
DISTI # 66287682
Verical Res Thick Film 2010 3.3 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 228 Package Multiple: 1 Date Code: 2302 Americas - 7900
  • 228 $0.0316
  • 250 $0.0313
  • 500 $0.0309
  • 1,000 $0.0292
  • 3,000 $0.0276
  • 6,000 $0.0259
$0.0259 / $0.0316 Buy Now
DISTI # CRCW20103R30JNEF
TTI Thick Film Resistors - SMD 3/4watt 3.3ohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 8000
In Stock
  • 4,000 $0.0293
  • 8,000 $0.0287
$0.0287 / $0.0293 Buy Now
DISTI # CRCW20103R30JNEF
Avnet Abacus SMD Chip Resistor, 3.3 Ohm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW20103R30JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700304251
Chip1Stop Surface Mount Resistor RoHS: Compliant 7900
  • 25 $0.0455
  • 100 $0.0330
  • 250 $0.0313
  • 500 $0.0309
  • 1,000 $0.0292
  • 3,000 $0.0276
  • 6,000 $0.0261
$0.0261 / $0.0455 Buy Now

CAD Models for CRCW20103R30JNEF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW20103R30JNEF by Vishay Intertechnologies

CRCW20103R30JNEF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 400
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. CRCW20103R30JNEF
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW20103R30JNEF

This table gives cross-reference parts and alternative options found for CRCW20103R30JNEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20103R30JNEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC2010JT3R30 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW20103R30JNEF vs RPC2010JT3R30
RCA20103R30JNEF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRCW20103R30JNEF vs RCA20103R30JNEF

Related Parts for CRCW20103R30JNEF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW20103R30JNEF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW20103R30JNEF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW20103R30JNEF would you like to use for your alert(s)?
  • Please alert me when CRCW20103R30JNEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW20103R30JNEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW20103R30JNEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW20103R30JNEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW20103R30JNEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW20103R30JNEF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: