Part Details for CRCW20103R60JNEF by Vishay Intertechnologies
Overview of CRCW20103R60JNEF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW20103R60JNEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0892
|
Newark | Resistor, Thick Film, 3.6 Ohm, 500Mw, 5%, Resistance:3.6Ohm, Resistance Tolerance:± 5%, Power Rating:400Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW20103R60JNEF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
47P4561
|
Newark | Crcw2010 200 3R6 5% E02 E3 Rohs Compliant: Yes |Vishay CRCW20103R60JNEF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
CRCW20103R60JNEF
|
Avnet Americas | RES THKFLM 2010 3R6 OHM 5% 200 E02 E3 SMD - Tape and Reel (Alt: CRCW20103R60JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0346 | Buy Now |
DISTI #
71-CRCW20103R60JNEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 3.6Ohms 5% 200ppm RoHS: Compliant | 0 |
|
$0.0270 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0280 | Buy Now |
DISTI #
CRCW20103R60JNEF
|
Avnet Abacus | RES THKFLM 2010 3R6 OHM 5% 200 E02 E3 SMD (Alt: CRCW20103R60JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 370 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CRCW20103R60JNEF
CRCW20103R60JNEF CAD Models
CRCW20103R60JNEF Part Data Attributes
|
CRCW20103R60JNEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20103R60JNEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CRCW20103R60JNEF
This table gives cross-reference parts and alternative options found for CRCW20103R60JNEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20103R60JNEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR10JBFQ3R60N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW20103R60JNEF vs SWR10JBFQ3R60N |
SWR10JTFQ3R60N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW20103R60JNEF vs SWR10JTFQ3R60N |