-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thick Film Chip Resistor; Series:CRCW; Resistance:40.2ohm; Resistance Tolerance: 1%; Power Rating:0.5W; Operating Temperature Range:-55 C to ? C; Resistor Element Material:Thick Film; Voltage Rating:400VDC RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-40.2ACCT-ND
|
DigiKey | RES SMD 40.2 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7024 In Stock |
|
$0.0288 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW201040R2FKEF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW201040R2FKEF
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:40.2ohm; Resistance Tolerance: 1%; Power Rating:0.5W; Operating Temperature Range:-55 C to ? C; Resistor Element Material:Thick Film; Voltage Rating:400VDC RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |