There are no models available for this part yet.
Overview of CRCW201049K9FKTF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW201049K9FKTF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49P4281
|
Newark | Crcw2010 49.9K 1% 100 R02 Rohs Compliant: No |Vishay CRCW201049K9FKTF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1270 | Buy Now | |
DISTI #
CRCW201049K9FKTF
|
Avnet Americas | CRCW2010 49.9K 1% 100 R02 - Tape and Reel (Alt: CRCW201049K9FKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1403 | Buy Now | |
DISTI #
71-CRCW20104992FP
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 49.9Kohms 1% RoHS: Not Compliant | 0 |
|
$0.1190 / $0.5500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0841 | Buy Now | ||
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 49900 ohm, SURFACE MOUNT, 2010 | 4000 |
|
$0.0738 / $0.1704 | Buy Now | ||
DISTI #
CRCW201049K9FKTF
|
TTI | Thick Film Resistors - SMD 3/4watt 49.9Kohms 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1030 | Buy Now |
CAD Models for CRCW201049K9FKTF by Vishay Intertechnologies
Part Data Attributes for CRCW201049K9FKTF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V): 400
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
49900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
400 V
|
Alternate Parts for CRCW201049K9FKTF
This table gives cross-reference parts and alternative options found for CRCW201049K9FKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW201049K9FKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC2010FT49K9 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW201049K9FKTF vs RPC2010FT49K9 |
CRCW201049K9FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW201049K9FKTF vs CRCW201049K9FKEF |
PWR20F4992TEQ | Fixed Resistor, 0.75W, 49900ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW201049K9FKTF vs PWR20F4992TEQ |
RCA201049K9FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW201049K9FKTF vs RCA201049K9FKEF |
CRCW201049K9FKB4AP | Res,SMT,Thick Film,49.9K Ohms,400WV,1% +/-Tol,-100,100ppm TC,2010 Case | Vishay Intertechnologies | CRCW201049K9FKTF vs CRCW201049K9FKB4AP |