-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6915
|
Newark | Res, Thick Film, 5R1, 5%, 0.75W, 2010, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400V Rohs Compliant: Yes |Vishay CRCW20105R10JNEF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3444 |
|
$0.0250 | Buy Now |
DISTI #
89M6916
|
Newark | Res, Thick Film, 5R1, 5%, 0.5W, 2010, Reel, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW20105R10JNEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
89M6915
|
Avnet Americas | CRCW2010 200 5R1 5% E02 e3 - Product that comes on tape, but is not reeled (Alt: 89M6915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3444 Partner Stock |
|
$0.0750 / $0.2600 | Buy Now |
DISTI #
CRCW20105R10JNEF
|
Avnet Americas | CRCW2010 200 5R1 5% E02 e3 - Tape and Reel (Alt: CRCW20105R10JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
71-CRCW20105R10JNEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 5.1ohms 5% RoHS: Compliant | 7699 |
|
$0.0280 / $0.2600 | Buy Now |
|
Future Electronics | CRCW Series 2010 0.75 W 5.1 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0277 / $0.0293 | Buy Now |
DISTI #
82397640
|
Verical | Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2425 | Americas - 4000 |
|
$0.0696 | Buy Now |
DISTI #
70738441
|
Verical | Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 1 | Americas - 3444 |
|
$0.0355 / $0.0365 | Buy Now |
DISTI #
67565397
|
Verical | Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 228 Package Multiple: 1 Date Code: 2317 | Americas - 3002 |
|
$0.0703 / $0.0846 | Buy Now |
|
Bristol Electronics | 331 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW20105R10JNEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20105R10JNEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for CRCW20105R10JNEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20105R10JNEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW20105R10JNTF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW20105R10JNEF vs CRCW20105R10JNTF |
RCA20105R10JNEFIF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRCW20105R10JNEF vs RCA20105R10JNEFIF |
RCA20105R10JNEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRCW20105R10JNEF vs RCA20105R10JNEF |
SWR10JTFQ5R10N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW20105R10JNEF vs SWR10JTFQ5R10N |