Part Details for CRCW20105R62FNEF by Vishay Intertechnologies
Overview of CRCW20105R62FNEF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW20105R62FNEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P4303
|
Newark | Crcw2010 200 5R62 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW20105R62FNEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1230 | Buy Now |
DISTI #
CRCW20105R62FNEF
|
Avnet Americas | CRCW2010 200 5R62 1% E02 e3 - Tape and Reel (Alt: CRCW20105R62FNEF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1378 | Buy Now |
DISTI #
71-CRCW20105R62FNEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 5.62ohms 1% RoHS: Compliant | 2750 |
|
$0.0570 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0557 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 5.62OHM, 400V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2010 | 6570 |
|
$0.0490 / $0.1508 | Buy Now |
Part Details for CRCW20105R62FNEF
CRCW20105R62FNEF CAD Models
CRCW20105R62FNEF Part Data Attributes
|
CRCW20105R62FNEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20105R62FNEF
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 5.62 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW20105R62FNEF
This table gives cross-reference parts and alternative options found for CRCW20105R62FNEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20105R62FNEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20F5R62TFQ | Fixed Resistor, 0.75W, 5.62ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW20105R62FNEF vs PWR20F5R62TFQ |
RPC2010FT5R62 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.62ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW20105R62FNEF vs RPC2010FT5R62 |