CRCW20105R6JR02
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of CRCW20105R6JR02 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW20105R6JR02 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 27 4000
  • 27 $0.1875
  • 81 $0.0938
  • 535 $0.0562
  • 2,671 $0.0375
$0.0375 / $0.1875 Buy Now
Quest Components   3200
  • 1 $0.2500
  • 81 $0.0750
  • 668 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components   2880
  • 1 $0.2500
  • 81 $0.0750
  • 668 $0.0500
$0.0500 / $0.2500 Buy Now

CAD Models for CRCW20105R6JR02 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW20105R6JR02 by Vishay Intertechnologies

CRCW20105R6JR02
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
5.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. CRCW20105R6JR02
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Related Parts for CRCW20105R6JR02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW20105R6JR02 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW20105R6JR02 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW20105R6JR02 would you like to use for your alert(s)?
  • Please alert me when CRCW20105R6JR02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW20105R6JR02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW20105R6JR02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW20105R6JR02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW20105R6JR02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW20105R6JR02 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: