CRCW201060R4FKEF
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60.4ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW201060R4FKEF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW201060R4FKEF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53K3867
Newark Res, Thick Film, 60R4, 1%, 0.75W, 2010, Resistance:60.4Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400Vrohs Compliant: Yes |Vishay CRCW201060R4FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0610
$0.0610 Buy Now
DISTI # 42K3619
Newark Res, Thick Film, 60R4, 1%, 0.5W, 2010, Reel, Resistance:60.4Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW201060R4FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0610
  • 5,000 $0.0560
  • 10,000 $0.0490
  • 20,000 $0.0420
  • 30,000 $0.0340
$0.0340 / $0.0610 Buy Now
DISTI # CRCW201060R4FKEF
Avnet Americas CRCW2010 100 60R4 1% E02 e3 - Tape and Reel (Alt: CRCW201060R4FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0287
$0.0287 Buy Now
DISTI # 71-CRCW2010-60.4-E3
Mouser Electronics Thick Film Resistors - SMD 3/4watt 60.4ohms 1% RoHS: Compliant 6390
  • 1 $0.2500
  • 10 $0.0850
  • 100 $0.0560
  • 1,000 $0.0510
  • 4,000 $0.0410
  • 8,000 $0.0340
  • 24,000 $0.0320
  • 100,000 $0.0280
$0.0280 / $0.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks 0
  • 4,000 $0.0312
$0.0312 Buy Now
DISTI # CRCW201060R4FKEF
TTI Thick Film Resistors - SMD 3/4watt 60.4ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0440
  • 8,000 $0.0340
  • 12,000 $0.0330
  • 20,000 $0.0320
$0.0320 / $0.0440 Buy Now
DISTI # CRCW201060R4FKEF
Avnet Abacus Res Thick Film 2010 60.4 Ohm 1% 3/4W �100ppm/�C Molded SMD Blister T/R (Alt: CRCW201060R4FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW201060R4FKEF
Avnet Asia CRCW2010 100 60R4 1% E02 e3 (Alt: CRCW201060R4FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # C1S802700100901
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: No 60
  • 25 $0.0453
$0.0453 Buy Now

CAD Models for CRCW201060R4FKEF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW201060R4FKEF by Vishay Intertechnologies

CRCW201060R4FKEF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 400
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
60.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. CRCW201060R4FKEF
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60.4ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CRCW201060R4FKEF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW201060R4FKEF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW201060R4FKEF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW201060R4FKEF would you like to use for your alert(s)?
  • Please alert me when CRCW201060R4FKEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW201060R4FKEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW201060R4FKEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW201060R4FKEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW201060R4FKEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW201060R4FKEF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: