Part Details for CRCW2010619RFKEF by Vishay Dale
Overview of CRCW2010619RFKEF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2010619RFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-619ACCT-ND
|
DigiKey | RES SMD 619 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.0288 / $0.2600 | Buy Now |
Part Details for CRCW2010619RFKEF
CRCW2010619RFKEF CAD Models
CRCW2010619RFKEF Part Data Attributes:
|
CRCW2010619RFKEF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW2010619RFKEF
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:619ohm; Resistance Tolerance:+/- 1%; Power Rating:0.5W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:400VDC RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |