There are no models available for this part yet.
Overview of CRCW2010620RFKEFHP by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW2010620RFKEFHP by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-620PCT-ND
|
DigiKey | RES SMD 620 OHM 1% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22477 In Stock |
|
$0.0879 / $0.7800 | Buy Now |
CAD Models for CRCW2010620RFKEFHP by Vishay Dale
Part Data Attributes for CRCW2010620RFKEFHP by Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Related Parts for CRCW2010620RFKEFHP
-
RMCP2010FT620RFixed Resistors
-
C1608X7R1H474K080ACFixed Capacitors
-
53254-0570Headers and Edge Type Connectors
-
DO5022P-334MLDFixed Inductors
-
P0527NLTData Line Filters
-
SMBJ400ATransient Suppressors
-
SI2347DS-T1-GE3Small Signal Field-Effect Transistors
-
MMBT2222A-TPSmall Signal Bipolar Transistors
-
OPA2333AIDGKROperational Amplifiers