Part Details for CRCW20106K49FKEF by Vishay Intertechnologies
Overview of CRCW20106K49FKEF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW20106K49FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P4698
|
Newark | Crcw2010 100 6K49 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW20106K49FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
CRCW20106K49FKEF
|
Avnet Americas | CRCW2010 100 6K49 1% E02 e3 - Tape and Reel (Alt: CRCW20106K49FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 | Buy Now |
DISTI #
71-CRCW20106K49FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 6.49Kohms 1% 100ppm RoHS: Compliant | 7375 |
|
$0.0270 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0312 | Buy Now |
DISTI #
84026409
|
Verical | Res Thick Film 2010 6.49K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2432 | Americas - 4000 |
|
$0.0273 / $0.0367 | Buy Now |
DISTI #
66455335
|
Verical | Res Thick Film 2010 6.49K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 196 Package Multiple: 1 Date Code: 2307 | Americas - 1980 |
|
$0.0371 / $0.0580 | Buy Now |
DISTI #
CRCW20106K49FKEF
|
TTI | Thick Film Resistors - SMD 3/4watt 6.49Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0267 / $0.0374 | Buy Now |
DISTI #
C1S803619846052
|
Chip1Stop | Surface Mount Resistor | 4000 |
|
$0.0367 | Buy Now |
DISTI #
C1S803604988567
|
Chip1Stop | Res Thick Film 2010 6.49K Ohm 1% 0.75W(3/4W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 1980 |
|
$0.0371 / $0.0883 | Buy Now |
Part Details for CRCW20106K49FKEF
CRCW20106K49FKEF CAD Models
CRCW20106K49FKEF Part Data Attributes
|
CRCW20106K49FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20106K49FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6490ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |