Part Details for CRCW2512100RDHEGP by Vishay Intertechnologies
Overview of CRCW2512100RDHEGP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512100RDHEGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW2512100RDHEGP
|
Avnet Americas | RES THKFLM 2512-P 100R OHM 0.5% 50 E67 E3 SMD - Tape and Reel (Alt: CRCW2512100RDHEGP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2903 / $0.3687 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2690 | Buy Now |
Part Details for CRCW2512100RDHEGP
CRCW2512100RDHEGP CAD Models
CRCW2512100RDHEGP Part Data Attributes
|
CRCW2512100RDHEGP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512100RDHEGP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 500, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512100RDHEGP
This table gives cross-reference parts and alternative options found for CRCW2512100RDHEGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512100RDHEGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512100R0.5%50PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512100RDHEGP vs CLF2512100R0.5%50PPM/KNB8 |
CLF2512100R0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512100RDHEGP vs CLF2512100R0.5%50PPM/KNS |