Part Details for CRCW2512100RJNEG by Vishay Dale
Overview of CRCW2512100RJNEG by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512100RJNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-100XCT-ND
|
DigiKey | RES SMD 100 OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76779 In Stock |
|
$0.0360 / $0.3200 | Buy Now |
DISTI #
70204617
|
RS | Resistor, Thick Film, 100 Ohms, 1 W, 5%, SMT, 2512, TCR 73 ppm/DegC, Tape and Reel | Vishay Dale CRCW2512100RJNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 100OHM, 500V, 5%, 200PPM, SURFACE MOUNT, 2512 | 1778 |
|
$0.0436 / $0.0968 | Buy Now |