There are no models available for this part yet.
Overview of CRCW251210K0FHEGP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW251210K0FHEGP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW251210K0FHEGP
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Semi Precision (Alt: CRCW251210K0FHEGP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW251210K0FHEGP by Vishay Intertechnologies
Part Data Attributes for CRCW251210K0FHEGP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE (V): 500, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CRCW251210K0FHEGP
This table gives cross-reference parts and alternative options found for CRCW251210K0FHEGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251210K0FHEGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251210K1%50PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, 50ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251210K0FHEGP vs CLF251210K1%50PPM/KNB16 |
CLF251210K1%50PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, 50ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251210K0FHEGP vs CLF251210K1%50PPM/KNB8 |
CLF251210K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, 50ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251210K0FHEGP vs CLF251210K1%50PPM/KNS |
CLF251210K1%50PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, 50ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251210K0FHEGP vs CLF251210K1%50PPM/KNB4 |