Part Details for CRCW25121181FR67 by Vishay Intertechnologies
Overview of CRCW25121181FR67 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW25121181FR67
CRCW25121181FR67 CAD Models
CRCW25121181FR67 Part Data Attributes
|
CRCW25121181FR67
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121181FR67
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25121181FR67
This table gives cross-reference parts and alternative options found for CRCW25121181FR67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25121181FR67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2512-1W-1181FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW25121181FR67 vs HVCR2512-1W-1181FT |
CLF25121K181%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25121181FR67 vs CLF25121K181%100PPM/KNB16 |
BCTV002512-1181FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW25121181FR67 vs BCTV002512-1181FTE |
CLF25121K181%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25121181FR67 vs CLF25121K181%100PPM/KNB8 |
SR2512FK-071K18L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW25121181FR67 vs SR2512FK-071K18L |