Part Details for CRCW2512120KFKEG by Vishay Intertechnologies
Overview of CRCW2512120KFKEG by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512120KFKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P4951
|
Newark | Crcw2512 100 120K 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512120KFKEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
CRCW2512120KFKEG
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512120KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
71-CRCW2512120KFKEG
|
Mouser Electronics | Thick Film Resistors - SMD 120K OHM 1% RoHS: Compliant | 0 |
|
$0.0540 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0368 | Buy Now |
DISTI #
CRCW2512120KFKEG
|
TTI | Thick Film Resistors - SMD 120K OHM 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0460 | Buy Now |
DISTI #
CRCW2512120KFKEG
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512120KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
CRCW2512120KFKEG
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512120KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
CRCW2512120KFKEG
|
Avnet Abacus | SMD Chip Resistor, 120 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW2512120KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW2512120KFKEG
CRCW2512120KFKEG CAD Models
CRCW2512120KFKEG Part Data Attributes
|
CRCW2512120KFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512120KFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512120KFKEG
This table gives cross-reference parts and alternative options found for CRCW2512120KFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512120KFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512120KFKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512120KFKEG vs CRCW2512120KFKTHBC |