Part Details for CRCW2512120RFKEGHP by Vishay Intertechnologies
Overview of CRCW2512120RFKEGHP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512120RFKEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5350
|
Newark | Res, Aec-Q200, 120R, 1%, 1.5W, 2512 Rohs Compliant: Yes |Vishay CRCW2512120RFKEGHP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 590 |
|
$0.4110 / $0.4580 | Buy Now |
DISTI #
52X2040
|
Newark | Crcw2512-Hp 100 120R 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512120RFKEGHP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
CRCW2512120RFKEGHP
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2512120RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.1730 | Buy Now |
DISTI #
71-CRCW2512120RFKEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5watt 120ohms 1% High Power AEC-Q200 RoHS: Compliant | 2035 |
|
$0.1880 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1825 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 120OHM, 500V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 2 |
|
$0.7000 | Buy Now |
DISTI #
CRCW2512120RFKEGHP
|
TTI | Thick Film Resistors - SMD 1.5watt 120ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1830 | Buy Now |
DISTI #
CRCW2512120RFKEGHP
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2512120RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.1730 | Buy Now |
DISTI #
CRCW2512120RFKEGHP
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2512120RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.1730 | Buy Now |
Part Details for CRCW2512120RFKEGHP
CRCW2512120RFKEGHP CAD Models
CRCW2512120RFKEGHP Part Data Attributes
|
CRCW2512120RFKEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512120RFKEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512120RFKEGHP
This table gives cross-reference parts and alternative options found for CRCW2512120RFKEGHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512120RFKEGHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR12FTEA1200N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | CRCW2512120RFKEGHP vs MCPWR12FTEA1200N |