Part Details for CRCW2512120RJNEGHP by Vishay Intertechnologies
Overview of CRCW2512120RJNEGHP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW2512120RJNEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X2041
|
Newark | Crcw2512-Hp 200 120R 5% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512120RJNEGHP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
CRCW2512120RJNEGHP
|
Avnet Americas | RES THKFLM 2512-HP 120R OHM 5% 200 E67 E3 SMD - Tape and Reel (Alt: CRCW2512120RJNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.2502 | Buy Now |
DISTI #
71-CRCW2512120RJNEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5W 120 ohms 5% High Power AEC-Q200 RoHS: Compliant | 0 |
|
$0.2060 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1824 | Buy Now |
DISTI #
CRCW2512120RJNEGHP
|
Avnet Americas | RES THKFLM 2512-HP 120R OHM 5% 200 E67 E3 SMD - Tape and Reel (Alt: CRCW2512120RJNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.2502 | Buy Now |
DISTI #
CRCW2512120RJNEGHP
|
Avnet Americas | RES THKFLM 2512-HP 120R OHM 5% 200 E67 E3 SMD - Tape and Reel (Alt: CRCW2512120RJNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.2502 | Buy Now |
Part Details for CRCW2512120RJNEGHP
CRCW2512120RJNEGHP CAD Models
CRCW2512120RJNEGHP Part Data Attributes
|
CRCW2512120RJNEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512120RJNEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |