Part Details for CRCW2512121RDKEGHP by Vishay Intertechnologies
Overview of CRCW2512121RDKEGHP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW2512121RDKEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ6447
|
Newark | Crcw2512-Hp 100 121R 0.5% E67 E3 |Vishay CRCW2512121RDKEGHP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $0.6450 | Buy Now |
DISTI #
CRCW2512121RDKEGHP
|
Avnet Americas | Resistor Thick Film Pulse Proof 121Ohm 1.5W 0.5% 100ppm/K 2-Pin 2512 T/R - Tape and Reel (Alt: CRCW2512121RDKEGHP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5689 / $0.7227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5270 | Buy Now |
DISTI #
CRCW2512121RDKEGHP
|
Avnet Americas | Resistor Thick Film Pulse Proof 121Ohm 1.5W 0.5% 100ppm/K 2-Pin 2512 T/R - Tape and Reel (Alt: CRCW2512121RDKEGHP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5689 / $0.7227 | Buy Now |
Part Details for CRCW2512121RDKEGHP
CRCW2512121RDKEGHP CAD Models
CRCW2512121RDKEGHP Part Data Attributes:
|
CRCW2512121RDKEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512121RDKEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 121ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 500 V |