-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X2050
|
Newark | Crcw2512 100 15K 1% E82 E3 Rohs Compliant: Yes |Vishay CRCW251215K0FKEH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
CRCW251215K0FKEH
|
Avnet Americas | CRCW2512 100 15K 1% E82 E3 - Tape and Reel (Alt: CRCW251215K0FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 | Buy Now |
DISTI #
71-CRCW251215K0FKEH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 100 15K 1% E82 E3 RoHS: Compliant | 0 |
|
$0.0500 / $0.3800 | Order Now |
|
Future Electronics | Res Thick Film 2512 15K Ohm 1% 1W 100ppm/C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0488 | Buy Now |
|
New Advantage Corporation | 15KOhm TC100 �1% 1W 70�C 2512 6,3x3,15x0,6mm RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 120000 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW251215K0FKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251215K0FKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW251215K0FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251215K0FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251215K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251215K0FKEH vs CLF251215K1%100PPM/KNB16 |
CRCW251215K0FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251215K0FKEH vs CRCW251215K0FKTH |
CRCW251215K0FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251215K0FKEH vs CRCW251215K0FKEG |
CRCW251215K0FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251215K0FKEH vs CRCW251215K0FKTG |
CRHV2512T1502FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW251215K0FKEH vs CRHV2512T1502FE |
HVCR2512-1W-1502FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW251215K0FKEH vs HVCR2512-1W-1502FT |
BCTV002512-1502FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW251215K0FKEH vs BCTV002512-1502FTE |