-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 16ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3127
|
Newark | Res, 16 Ohm, Aec-Q200, 1.5W, 2512 Rohs Compliant: Yes |Vishay CRCW251216R0FKEGHP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1140 |
|
$0.3250 / $0.4800 | Buy Now |
DISTI #
52X2059
|
Newark | Crcw2512-Hp 100 16R 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW251216R0FKEGHP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
CRCW251216R0FKEGHP
|
Avnet Americas | CRCW2512-HP 100 16R 1% E67 E3 - Tape and Reel (Alt: CRCW251216R0FKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1873 | Buy Now |
DISTI #
71-CRCW251216R0FKEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5watt 16ohms 1% High Power AEC-Q200 RoHS: Compliant | 10502 |
|
$0.1690 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1825 | Buy Now |
DISTI #
CRCW251216R0FKEGHP
|
TTI | Thick Film Resistors - SMD 1.5watt 16ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1600 / $0.1790 | Buy Now |
DISTI #
CRCW251216R0FKEGHP
|
Avnet Abacus | SMD Chip Resistor, 16 Ohm, � 1%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW251216R0FKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605705545
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1056 |
|
$0.1970 / $0.2890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW251216R0FKEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251216R0FKEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 16ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |