Part Details for CRCW2512174RFKEG by Vishay Intertechnologies
Overview of CRCW2512174RFKEG by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512174RFKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P1163
|
Newark | Resistor, Thick Film Chip, 174 Ohm, 1W, 1%, Resistance:174Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW2512174RFKEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
47P5001
|
Newark | Crcw2512 100 174R 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512174RFKEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
CRCW2512174RFKEG
|
Avnet Americas | RES THKFLM 2512 174R OHM 1% 100 E67 E3 SMD - Tape and Reel (Alt: CRCW2512174RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0368 | Buy Now |
DISTI #
CRCW2512174RFKEG
|
Avnet Americas | RES THKFLM 2512 174R OHM 1% 100 E67 E3 SMD - Tape and Reel (Alt: CRCW2512174RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
CRCW2512174RFKEG
|
Avnet Americas | RES THKFLM 2512 174R OHM 1% 100 E67 E3 SMD - Tape and Reel (Alt: CRCW2512174RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
Part Details for CRCW2512174RFKEG
CRCW2512174RFKEG CAD Models
CRCW2512174RFKEG Part Data Attributes
|
CRCW2512174RFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512174RFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512174RFKEG
This table gives cross-reference parts and alternative options found for CRCW2512174RFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512174RFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2512-1W-1740FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW2512174RFKEG vs HVCR2512-1W-1740FT |
CLF2512174R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512174RFKEG vs CLF2512174R1%100PPM/KNS |
SR2512FK-07174RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW2512174RFKEG vs SR2512FK-07174RL |
CLF2512174R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512174RFKEG vs CLF2512174R1%100PPM/KNB16 |
CLF2512174R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512174RFKEG vs CLF2512174R1%100PPM/KNB4 |