Part Details for CRCW2512180RJNEGHP by Vishay Intertechnologies
Overview of CRCW2512180RJNEGHP by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW2512180RJNEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7625
|
Newark | Crcw2512-Hp 200 180R 5% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512180RJNEGHP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
CRCW2512180RJNEGHP
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ± 5%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2512180RJNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.2502 | Buy Now |
DISTI #
71-CRCW2512180RJNEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5watt 180ohms 5% High Power AEC-Q200 RoHS: Compliant | 1886 |
|
$0.1800 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1824 | Buy Now |
DISTI #
CRCW2512180RJNEGHP
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ± 5%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2512180RJNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.2502 | Buy Now |
DISTI #
CRCW2512180RJNEGHP
|
Avnet Abacus | SMD Chip Resistor, 180 Ohm, � 5%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW2512180RJNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CRCW2512-HP 200 180R 5% ET1 1,5WATT RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 24000 |
|
$0.1130 | Buy Now |
Part Details for CRCW2512180RJNEGHP
CRCW2512180RJNEGHP CAD Models
CRCW2512180RJNEGHP Part Data Attributes:
|
CRCW2512180RJNEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512180RJNEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 180ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |