Part Details for CRCW25121K02FKTHBC by Vishay Intertechnologies
Overview of CRCW25121K02FKTHBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25121K02FKTHBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW25121K02FKTHBC
|
TME | Resistor: thick film, SMD, 2512, 1.02kΩ, 1W, ±1%, -55÷155°C Min Qty: 10 | 0 |
|
$0.0371 / $0.1213 | RFQ |
Part Details for CRCW25121K02FKTHBC
CRCW25121K02FKTHBC CAD Models
CRCW25121K02FKTHBC Part Data Attributes
|
CRCW25121K02FKTHBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121K02FKTHBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25121K02FKTHBC
This table gives cross-reference parts and alternative options found for CRCW25121K02FKTHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25121K02FKTHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF25121K021%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25121K02FKTHBC vs CLF25121K021%100PPM/KNB4 |
CRCW2512-AP1001K021%B4BV | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW25121K02FKTHBC vs CRCW2512-AP1001K021%B4BV |
CLF25121K021%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25121K02FKTHBC vs CLF25121K021%100PPM/KNB8 |
CLF25121K021%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25121K02FKTHBC vs CLF25121K021%100PPM/KNB16 |
HVCR2512-1W-1021FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW25121K02FKTHBC vs HVCR2512-1W-1021FT |
CLF25121K021%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25121K02FKTHBC vs CLF25121K021%100PPM/KNS |