There are no models available for this part yet.
Overview of CRCW25121K10FKEH by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW25121K10FKEH by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81R7553
|
Newark | Crcw2512 100 1K1 1% E82 E3 Rohs Compliant: Yes |Vishay CRCW25121K10FKEH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now | |
DISTI #
CRCW25121K10FKEH
|
Avnet Americas | CRCW2512 100 1K1 1% E82 E3 - Tape and Reel (Alt: CRCW25121K10FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3326 | Buy Now | |
DISTI #
71-CRCW25121K10FKEH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 100 1K1 1% E82 E3 RoHS: Compliant | 0 |
|
$0.0500 / $0.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0409 | Buy Now | ||
DISTI #
CRCW25121K10FKEH
|
Avnet Asia | CRCW2512 100 1K1 1% E82 E3 (Alt: CRCW25121K10FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for CRCW25121K10FKEH by Vishay Intertechnologies
Part Data Attributes for CRCW25121K10FKEH by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CRCW25121K10FKEH
This table gives cross-reference parts and alternative options found for CRCW25121K10FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25121K10FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW25121K10FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25121K10FKEH vs CRCW25121K10FKEG |
RCA25121K10FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW25121K10FKEH vs RCA25121K10FKEH |
Related Parts for CRCW25121K10FKEH
-
RMCF2512FT1K10Fixed Resistors
-
TCM1C225M8RFixed Capacitors
-
640454-2Headers and Edge Type Connectors
-
BAV99WTRectifier Diodes
-
SP1812R-223KFixed Inductors
-
NVMFS5C604NLT1GPower Field-Effect Transistors
-
BSS138WH6327XTSA1Small Signal Field-Effect Transistors
-
PA40Terminals and Terminal Blocks
-
DXT2222A-13Small Signal Bipolar Transistors