CRCW25121K50FKTG
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE

Overview of CRCW25121K50FKTG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW25121K50FKTG by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26K5679
Newark Resistor, metal Glaze,1.5Kohms,500Wv,1+/-% Tol,-100,100Ppm-Tc,2512-Case Rohs Compliant: No |Vishay CRCW25121K50FKTG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1770
  • 5,000 $0.1670
  • 10,000 $0.1460
  • 20,000 $0.1300
  • 30,000 $0.1200
  • 50,000 $0.1090
$0.1090 / $0.1770 Buy Now
DISTI # CRCW25121K50FKTG
Avnet Americas CRCW2512 1.5K 1% 100 R67 - Tape and Reel (Alt: CRCW25121K50FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1877
$0.1877 Buy Now
DISTI # 71-CRCW2512-1.5K
Mouser Electronics Thick Film Resistors - SMD 1watt 1.5Kohms 1% RoHS: Not Compliant 1950
  • 1 $0.6100
  • 10 $0.2540
  • 100 $0.2190
  • 500 $0.1610
  • 1,000 $0.1360
  • 2,000 $0.1190
  • 10,000 $0.1080
$0.1080 / $0.6100 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.1166
$0.1166 Buy Now
Bristol Electronics   Min Qty: 7 3974
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Bristol Electronics   1271
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 1500OHM, 500V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 3179
  • 1 $0.9750
  • 685 $0.2535
  • 3,157 $0.2438
$0.2438 / $0.9750 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 1500OHM, 500V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 1016
  • 1 $0.7870
  • 17 $0.3542
  • 142 $0.2361
$0.2361 / $0.7870 Buy Now
DISTI # CRCW25121K50FKTG
TTI Thick Film Resistors - SMD 1watt 1.5Kohms 1% Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 36000
In Stock
  • 2,000 $0.1180
  • 4,000 $0.1160
  • 6,000 $0.1130
  • 10,000 $0.1070
$0.1070 / $0.1180 Buy Now
DISTI # CRCW25121K50FKTG
Avnet Abacus SMD Chip Resistor, 1.5 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW25121K50FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW25121K50FKTG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW25121K50FKTG by Vishay Intertechnologies

CRCW25121K50FKTG
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 500
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CRCW25121K50FKTG
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW25121K50FKTG

This table gives cross-reference parts and alternative options found for CRCW25121K50FKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25121K50FKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR2512FK-071K5L Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation CRCW25121K50FKTG vs SR2512FK-071K5L
CRCW25121K50FKTH Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW25121K50FKTG vs CRCW25121K50FKTH
CRCW25121K50FKEH Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW25121K50FKTG vs CRCW25121K50FKEH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW25121K50FKTG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW25121K50FKTG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW25121K50FKTG would you like to use for your alert(s)?
  • Please alert me when CRCW25121K50FKTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW25121K50FKTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW25121K50FKTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW25121K50FKTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW25121K50FKTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW25121K50FKTG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: